211PL299S0042

Aptiv
649-211PL299S0042
211PL299S0042

Mfr.:

Description:
Automotive Connectors 29 way M Hybrid 0.64 1.5 2.8 SICMA Panel Through Sealed Connector

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
29 Position
Plug (Male)
Panel Mount
Black
SICMA 1.5
Bulk
Brand: Aptiv
Family: SICMA
Height: 37 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 41.6 mm
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Tradename: SICMA
Width: 79 mm
Part # Aliases: 10811880
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SICMA Mini-Sealed Connectors

Aptiv SICMA Mini-Sealed Connectors are compatible with the standard interface footprints of several devices used in automobiles and commercial vehicles. These connectors provide reliable inline harness sectioning and mechanical coding. These connectors offer a compact mat-sealed design around a 1.5mm or 2.8mm terminal. Other features include jet-spray water protection, 25G vibration rating, <80N connector mating force, and IP68/IPX9K sealing protection. Aptiv SICMA Mini-Sealed Connectors are well suited for use in body and chassis applications as well as in engine compartments.

SICMA Connectors

Aptiv SICMA Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv SICMA Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.

SICMA Panel-Through Sealed & Unsealed Connectors

Aptiv SICMA Panel-Through Sealed and Unsealed Connectors are ideal for door-to-body, cockpit-to-engine, or battery-to-inverter (HEV/EV) solutions. These connectors feature a compact size for panel-mount applications and electrical links passing through a wall. The mat-sealed version offers a circular through-hole for convenience while the unsealed version utilizes a retractable protecting grid for male terminals to avoid pin bending. Aptiv SICMA Panel-Through Sealed and Unsealed Connectors offer a 2G or 3G vibration rating, range of cavity count (ways) and cavity configurations, and an operating temperature range of -40°C to +125°C.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 107 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.59 $9.59
$5.66 $141.50
$5.44 $272.00
$5.23 $523.00
600 Quote