35172734

Aptiv
829-35172734
35172734

Mfr.:

Description:
Automotive Connectors SEAL CBL 1W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Cable Seal
Cable Mount / Free Hanging
Natural
Brand: Aptiv
Material: Rubber
Product Type: Automotive Connectors
Factory Pack Quantity: 900
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Conversion Solutions

Aptiv Power Conversion Solutions offers high voltage connection systems designed specifically for the voltage and current needs up to 250A. Power conversion modules include inverters, drive motors/generators, and high current / high voltage battery outputs. Aptiv Power Conversion Solutions are ideal for power electric boxes, e-motors, and DC/DC converters.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

SHIELDPACK™ AK Series High-Voltage Connectors

Aptiv (formerly Delphi) SHIELDPACK™ AK Series High-Voltage Connectors are a cost-effective solution for the quickly increasing transportation market for electric and hybrid vehicles, fulfilling requirements for industry standards and full compatibility. High temperature and vibration performance are reinforced by the innovative cable strain relief which ensures superior performance and robustness. In addition, the simplified ferrule design makes these products from Aptiv easier to assemble, creating faster processes and higher quality.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 900 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.48 $2.48
$1.45 $36.25
$1.41 $70.50
$1.35 $135.00
$1.21 $605.00
$1.16 $1,044.00
$1.05 $2,835.00
$0.82 $4,428.00
$0.804 $8,683.20