HCCPHPE24BKA00F

Aptiv
649-HCCPHPE24BKA00F
HCCPHPE24BKA00F

Mfr.:

Description:
Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Sealed Full Interconnect Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Headers
24 Position
Pin (Male)
Through Hole
Solder Pin
Black
SICMA
Bulk
Brand: Aptiv
Contact Gender: Pin (Male)
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 140
Subcategory: Automotive Connectors
Tradename: SICMA
Part # Aliases: 33503978
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SICMA Interconnect Sealed Headers

Aptiv SICMA Interconnect Sealed Headers provide a wire-to-electronic printed circuit board (PCB) solution for electronic control units (ECUs). These headers create sealed connections from the harness wiring to electronic equipment. They feature a market standard footprint and have a sliding lever that can be installed in the right or left position. Aptiv SICMA Interconnect Sealed Headers are offered in 6, 24, 56, or 90 cavity count (ways) in 1, 2, or 3 rows with 1.5mm, 2.8mm, or mixed cavity configurations. Typical applications include engine management with gas converters as well as automatic gearbox management.

SICMA Connectors

Aptiv SICMA Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv SICMA Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,387
Expected 2027/08/16
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1387 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.93 $20.93
$12.35 $308.75
$11.86 $593.00
$11.41 $1,141.00
$10.25 $5,740.00
$9.92 $11,110.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$41.87
Min:
1