211CC2S0160P-L

Aptiv
649-211CC2S0160P-L
211CC2S0160P-L

Mfr.:

Description:
Automotive Connectors CLIP 1.5 GO ETM 125+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
24 AWG
22 AWG
Bulk
Brand: Aptiv
Contact Type: Socket (Female)
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Wire Gauge Range: 24 AWG to 22 AWG
Part # Aliases: 13625048
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15,392

Stock:
15,392 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.327 $0.33
$0.193 $4.83
$0.186 $9.30
$0.178 $17.80
$0.16 $80.00
$0.155 $155.00
$0.138 $345.00
$0.133 $665.00
$0.128 $1,280.00