211PL032S4049

Aptiv
649-211PL032S4049
211PL032S4049

Mfr.:

Description:
Automotive Connectors 3 way M 1.5 SICMA Mini Sealed Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Yellow
SICMA 1.5
Bulk
Brand: Aptiv
Family: SICMA
Height: 16.9 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 55.25 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Width: 20.73 mm
Part # Aliases: 10864080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 738

Stock:
738 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.80 $5.80
$3.43 $85.75
$3.29 $164.50
$3.16 $316.00
$2.84 $1,420.00
$1.99 $1,592.00
$1.86 $4,464.00
$1.83 $10,248.00
10,400 Quote