33337579

Aptiv
829-33337579
33337579

Mfr.:

Description:
Automotive Connectors ASM CONN 62 F CTS 150 280 SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
62 Position
Receptacle (Female)
Cable Mount / Free Hanging
Blue
SP
Brand: Aptiv
Family: CTCS
Height: 44 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 46 mm
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 120
Subcategory: Automotive Connectors
Tradename: CTS
Type: Receptacle Housing
Width: 120.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$105.16 $105.16
$61.99 $1,549.75
$59.55 $2,977.50
$31.24 $3,748.80
600 Quote