35231417

Aptiv
829-35231417
35231417

Mfr.:

Description:
Automotive Connectors ASM CONN 6 F APEX 2.8 BLK SLD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
Receptacle (Female)
Cable Mount / Free Hanging
Black
2.8 Sealed
Bulk
Brand: Aptiv
Family: APEX
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1100
Subcategory: Automotive Connectors
Tradename: APEX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APEX® 2.8 Sealed Connectors

Aptiv APEX® 2.8 Sealed Connectors are leading compact 2.8mm connectors with a fully protected interface seal. The APEX 2.8 Sealed series meets or exceeds USCAR performance standards and GMW3191. The series is compliant with USCAR design guidelines and performance standards. These Aptiv connectors are available with two to 14 cavities and provide IP68 sealing. Typical applications include in-line harness and wire-to-device connections.

In Stock: 768

Stock:
768 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 768 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.52 $5.52
$3.27 $81.75
$3.13 $156.50
$3.01 $301.00
$2.71 $1,355.00
1,100 Quote