F580000

Aptiv
829-F580000
F580000

Mfr.:

Description:
Automotive Connectors 154 way M Hybrid 0.64 1.5 2.8 CMC 154W Header Connector

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Headers
154 Position
Pin (Male)
Through Hole
Solder Pin
CMC
Bulk
Brand: Aptiv
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 80
Subcategory: Automotive Connectors
Tradename: CMC
Part # Aliases: 33513909
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMC Engine Management System

Aptiv (formerly Delphi) CMC Engine Management System is suitable for harsh environments thanks to its compact size and high-density connectors. The CMC series is a popular interface for engine management and electronic control units (ECUs). This system features a TPA front-holder latch for easy locking and unlocking as well as a smooth guided terminal insertion. Aptiv CMC Engine Management System offers an IP68, IPx9k rating, and an operating temperature range of -40°C to +125°C.

In Stock: 64

Stock:
64 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.69 $69.69
$41.08 $1,027.00
$39.46 $1,973.00
$37.97 $3,037.60
560 Quote