D2SW-P2L1H

Aratas
653-D2SW-P2L1H
D2SW-P2L1H

Mfr.:

Description:
Basic / Snap Action Switches SPDT 2A@250V HINGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Basic / Snap Action Switches
RoHS:  
D2SW-P
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Plunger
2 A
250 VAC
30 VDC
1.8 N
Quick Connect
Chassis Mount
IP67
Actuator Style: Plunger
Brand: Aratas
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: D2SWP2L1HBYOMZ
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.64 $2.64
$2.19 $21.90
$2.04 $51.00
$1.92 $96.00
$1.81 $181.00
$1.67 $417.50
$1.58 $790.00
$1.47 $1,470.00
$1.35 $6,750.00