ELIT-1900

Arbor Technology
813-ELIT-1900
ELIT-1900

Mfr.:

Description:
Embedded Box Computers Digital Signage Player with Intel Core i7-6822EQ, w/ 6*HDMI, w/o memory and storage

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Embedded Box Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Embedded Box Computers
Intel
Core i7-6822EQ
Intel QM170
2.133 GHz
16 GB
0 GB
19 V
- 10 C
+ 45 C
280 mm x 200 mm x 47 mm
Brand: Arbor Technology
Description/Function: Digital Signage Player with Intel Core, without memory and storage
Memory Size: 16 GB
Memory Type: DDR4, SODIMM, SDRAM
Power Consumption: 75 W
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 7619000002000P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: