ABX00043

Arduino
782-ABX00043
ABX00043

Mfr.:

Description:
Development Boards & Kits - ARM PRO Portenta Max Carrier

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
Carrier Boards
ARM Cortex M4, ARM Cortex M7
Portenta X8
Brand: Arduino
Dimensions: 101.6 mm x 101.6 mm
For Use With: Portenta X8
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 6 V to 36 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 6
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Portenta Max Carrier

Arduino Portenta Max Carrier transforms Portenta modules into single-board computers or reference designs. These designs enable edge AI for high-performance industrial, building automation, and robotics applications. Thanks to dedicated high-density connectors, it can be paired with Portenta X8 or H7. This allows to easily prototype and deploy into industrial projects. This Arduino Pro carrier further augments Portenta connectivity options with Fieldbus, LoRa®, Cat-M1, and NB-IoT.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$335.06 $335.06
$328.36 $3,940.32
$322.66 $9,679.80