ABX00080

Arduino
782-ABX00080
ABX00080

Mfr.:

Description:
Development Boards & Kits - ARM Arduino Uno Rev4 Minima

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - ARM
RoHS:  
R4
Development Boards
ARM Cortex M4
R7FA4M1AB3CFM#AA0
Brand: Arduino
Data Bus Width: 32 bit
Dimensions: 68.85 mm x 53.34 mm
Interface Type: CAN, I2C, SPI, UART, USB 2.0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 25
Subcategory: Development Tools
Tradename: UNO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Uno Boards

Arduino Uno Boards are open-source microcontroller boards designed for simplicity, ease of use, and versatility in various electronic projects. As part of the open-source Arduino platform, the boards are equipped with 14 digital input/output pins, six analog inputs, a USB connection for programming, and a power jack for an external power supply. The Arduino Uno Boards operate at a clock speed of 16MHz, making it suitable for handling various sensors, motors, LEDs, and communication modules. The Arduino Uno supports digital and analog interfacing, enabling applications ranging from basic LED blinking to complex robotics and Internet of Things (IoT) systems. Its simplicity and broad community support make it a favored choice among hobbyists, educators, and professionals for prototyping and developing embedded systems, interactive devices, automation solutions, and more.

UNO REV 4 Boards

Arduino UNO REV 4 Boards feature two versions, the UNO R4 Wi-Fi® and UNO R4 Minima. The Renesas RA4M1 32-bit Arm® Cortex®-M4 processor powers Arduino UNO REV 4 Boards. These boards offer impressive processing power, memory capacity and overall functionality. The UNO R4 Wi-Fi incorporates an Espressif S3 Wi-Fi module. The UNO R4 Minima is cost-effective without compromising the microcontroller's core capabilities. The UNO R4 maintains the same form factor, shield compatibility and 5V operating voltage as the UNO R3.

In Stock: 1,178

Stock:
1,178 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.00 $20.00