ABX00111

Arduino
782-ABX00111
ABX00111

Mfr.:

Description:
Optical Sensors - Development Tools Modulino Light features the LTR-381RGB-01 ambient light, RGB, and infrared sensor, providing comprehensive optical sensing capabilities in a compact form factor.

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Optical Sensors - Development Tools
Expansion Board
Ambient Light Sensor
LTR-381RGB-01
3.3 V
I2C
Brand: Arduino
Dimensions: 41 mm x 25.36 mm x 1.6 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Optical Sensor Development Tools
Subcategory: Development Tools
Tradename: Modulino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473305100
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
499
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.27 $8.27