AKX00002SL

Arduino
485-AKX00002SL
AKX00002SL

Mfr.:

Description:
Development Boards & Kits - x86 CTC 101 Program - Self Learning

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Development Boards & Kits - x86
RoHS:  
CTC 101
Development Kits
x86
CTC101
Brand: Arduino
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CTC 101 Educational Kits

Arduino Creative Technologies in the Classroom (CTC) 101 Educational Kits provide tools to utilize CTC 101 program. The CTC 101 is a modular Science, Technology, Engineering, Arts, and Mathematics (STEAM) program. This CTC 101 program uses a project-based learning methodology. The CTC 101 program consists of a toolbox, an online platform, and guided educator support. The CTC 101 toolbox comes with 26 playful projects and easy assemble experiments. This toolbox also includes boards, shields, and components for a class of up to 30 students. The toolbox contains 6 Arduino 101 boards, 6 Arduino education shields, ten mini breadboards, a set of electronic components, and a set of plug-and-play modules. This toolbox also comes with a set of sensors and actuators, a set of batteries, media and storage, a set of cables, and storage and sorting boxes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,973.18 $98,659.00
100 Quote