X000003

Arduino
782-X000003
X000003

Mfr.:

Description:
Antennas This is an omni directionalcantennas tuned to perform on either GSM/GPRS or 2.4/5.8GHz networks.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Antennas
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
2.4 GHz
5.8 GHz
GSM, GPRS
Whip
Tilt/Swivel
1 dBi
50 Ohms
2
4 Band
Panel Mount
Connector
SMA Male
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
Cellular
108 mm
Brand: Arduino
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8529109100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: