RNUC15CRKI3063CU

Asus
47-RNUC15CRKI3063CU
RNUC15CRKI3063CU

Mfr.:

Description:
Embedded Box Computers ASUS NUC 15 Pro Slim Full System Mini PC with Intel Series 1 Core 3 100U, 16GB DDR5 RAM, 512GB PCIe G4x4 NVMe SSD, Thunderbolt 4, Wi-Fi 7 & Bluetooth 5.4, Toolless Chassis Access, VESA Mount included

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Asus
Product Category: Embedded Box Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Embedded Box Computers
Intel
Core 3 100U
Integrated
19 VDC
HDMI, PCIe, RJ-45, USB
0 C
+ 40 C
117 mm x 183 mm x 36.8 mm
Brand: Asus
Memory Size: 16 GB
Memory Type: DDR5-5600
Packaging: Bulk
Series: NUC15CRKI3
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 90AS00L1-M00080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Availability

Stock: