RNUC15CRKU7063CU

Asus
47-RNUC15CRKU7063CU
RNUC15CRKU7063CU

Mfr.:

Description:
Embedded Box Computers The ASUS NUC 15 Pro Full System Mini-PC delivers powerful computing in a compact form, designed for versatility across applications from business to creative and high-performance AI applications. Equipped with the latest gen Intel mobile processor,

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Asus
Product Category: Embedded Box Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Embedded Box Computers
Intel
Intel Core Ultra 7 255H
Integrated
5.1 GHz
96 GB
16 GB
19 VDC
HDMI, RJ45, USB
0 C
+ 40 C
4.61 in x 4.41 in x 1.45 in
Brand: Asus
Form Factor: Mini PC
Memory Size: 16 GB
Memory Type: DDR5
On-Board Storage Size: 512 GB
On-Board Storage Type: NVMe SSD
Power Consumption: 120 W
Processor Series: Core Ultra 7 255H
Series: NUC15CRK
Factory Pack Quantity: 5
Subcategory: Computing
Part # Aliases: 90AS00L1-M00420
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: