AS1016204-0108X0PSAY

Avalanche Technology
793-10162040108X0PSY
AS1016204-0108X0PSAY

Mfr.:

Description:
MRAM Avalanche High Performance Serial P-SRAM 16Mb in SOIC8 package with QSPI - 108MHz interface, 1.8V, -40 C to 105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Avalanche Technology
Product Category: MRAM
RoHS:  
SOIC-8
QSPI
16 Mbit
2 M x 8
8 bit
10 ns
1.71 V
2 V
21 mA
- 40 C
+ 105 C
SMD/SMT
AS1016204
Tray
Brand: Avalanche Technology
Moisture Sensitive: Yes
Product Type: MRAM
Factory Pack Quantity: 300
Tradename: STT-MRAM, MRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Serial P-SRAM Memory

Avalanche Technology Serial Persistent SRAM Memory devices are Magneto-Resistive Random-Access Memory (MRAM) that offers a density range from 1Mbit to 16Mbit. The high-performance serial persistent SRAM memory devices support Serial Peripheral Interface (SPI) with a single (108MHz) and double (54MHz) data rate modes. These P-SRAM memory devices operate from 1.71V to 2V and 2.7V to 3.6V voltage ranges. The P-SRAM memory devices are available in small footprint 8-pad WSON, 8-pin SOIC, and 24-Ball FBGA packages. These packages are compatible with similar low-power volatile and non-volatile products. The serial persistent SRAM memory devices are offered with -40°C to 85°C industrial and -40°C to 105°C industrial plus operating temperature ranges.

In Stock: 1,146

Stock:
1,146 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.93 $51.93
$48.00 $480.00
$46.46 $1,161.50
$45.29 $2,264.50
$44.16 $4,416.00
$42.68 $12,804.00
600 Quote