AS3001101-0050X0PSAY

Avalanche Technology
793-30011010050X0PSY
AS3001101-0050X0PSAY

Mfr.:

Description:
MRAM Avalanche SPI P-SRAM 1Mb in SOIC8 package with SPI - 50MHz interface, 3V, -40 C to 105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Avalanche Technology
Product Category: MRAM
RoHS:  
SOIC-8
SPI
1 Mbit
128 k x 8
8 bit
20 ns
2.7 V
3.6 V
8 mA
- 40 C
+ 105 C
SMD/SMT
AS3001101
Tray
Brand: Avalanche Technology
Moisture Sensitive: Yes
Product Type: MRAM
Factory Pack Quantity: 300
Tradename: STT-MRAM, MRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320071
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.23 $9,876.00
2,700 Quote