7383R200L.3SS

BI Technologies / TT Electronics
Not Assigned
7383R200L.3SS

Mfr.:

Description:
Precision Potentiometers

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Precision Potentiometers
Solder Turret
Precision Potentiometers
Rotary Metal
Panel Mount
0.3 %
Horizontal Adjustment
3 Turn
1 Gang
20 kOhms
3.1699 mm
7.95 mm
Wirewound
Slotted
5 %
- 55 C
+ 125 C
1.5 W
Brand: BI Technologies / TT Electronics
Product Type: Precision Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533310000

Availability

Stock:

Similar Products