LRMAP3920B-R0003FT

BI Technologies / TT Electronics
66-LRMAP3920BR0003FT
LRMAP3920B-R0003FT

Mfr.:

Description:
Current Sense Resistors - SMD .3 mOhm 5W 1% Tol +/- 150 ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
LRMAP3920
300 uOhms
5 W
1 %
150 PPM / C
3920
10052
10 mm (0.394 in)
5.2 mm (0.205 in)
1.5 mm (0.059 in)
- 55 C
+ 170 C
Metal Element
4 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Low Resistance Metal Alloy Resistor
Unit Weight: 352.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533310000
USHTS:
8533210030
JPHTS:
8533310004
KRHTS:
8533310000
TARIC:
8533210000
MXHTS:
8533310200
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

LRMAP3920 Metal Alloy Power Resistors

IRC / TT Electronics LRMAP3920 Low Resistance Metal Alloy Power Resistors feature a 0.2mΩ to 2mΩ resistance range and high power up to 5W. LRMAP3920 resistors provide excellent long-term stability and current sensing for power electronics. These IRC / TT Electronics devices are AEC-Q200 qualified.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.361 $1,083.00

Similar Products