OAR1R005JLF

BI Technologies / TT Electronics
66-OAR1R005JLF
OAR1R005JLF

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.005 OHM 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - Through Hole
RoHS:  
OAR
Radial
5 mOhms
1 W
5 %
20 PPM / C
- 40 C
+ 125 C
11.43 mm
1.65 mm
5.08 mm
Bulk
Application: Current Sense
Brand: BI Technologies / TT Electronics
Features: Flameproof
Lead Spacing: 11.43 mm
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Type: Open Air Current Sense Resistor
Unit Weight: 365.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.599 $1,497.50
$0.598 $2,990.00

Similar Products