OAR3-R015FI

BI Technologies / TT Electronics
756-OAR3-R015FI
OAR3-R015FI

Mfr.:

Description:
Current Sense Resistors - Through Hole 0.015 ohm 1% 3W Open Air Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Current Sense Resistors - Through Hole
RoHS:  
OAR
Radial
15 mOhms
3 W
1 %
20 PPM / C
- 40 C
+ 125 C
15.24 mm
1.65 mm
23.4 mm
Bulk
Application: Current Sense
Brand: BI Technologies / TT Electronics
Lead Spacing: 15.24 mm
Mounting Style: PCB Mount
Product: Metal Element Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Type: Open Air Current Sense Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

In Stock: 2,236

Stock:
2,236
Can Dispatch Immediately
On Order:
2,500
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4736 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.08 $2.08
$1.27 $12.70
$1.17 $29.25
$0.826 $82.60
$0.754 $188.50
$0.694 $347.00
$0.676 $676.00
$0.578 $4,335.00