P0925N-4EA25DR10K

BI Technologies / TT Electronics
Not Assigned
P0925N-4EA25DR10K

Mfr.:

Description:
Potentiometers

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
Panel Mount
PC Pin
Potentiometers
2 Gang
10 kOhms
Audio
Vertical
25 mW (1/40 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Smooth / Slotted
6 mm
25 mm
5 mm
No Switch
41 Detent
Panel Potentiometer
100000 Cycle
IP50
- 10 C
+ 70 C
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Features: Top Adjust
Height: 11.35 mm
Length: 10 mm
Product Type: Potentiometers
Factory Pack Quantity: 1040
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7 x 0.75
Width: 10.7 mm
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533408050
TARIC:
8533401000

Availability

Stock:

Similar Products