SWT8-R1N

BI Technologies / TT Electronics
858-SWT8-R1N
SWT8-R1N

Mfr.:

Description:
Tactile Switches 6.2 x 6.2 mm SMD-G

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Tactile Switches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
50 mA
12 VDC
SWTW-H
Bulk
Brand: BI Technologies / TT Electronics
Product Type: Tactile Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536900090
USHTS:
8536509031
TARIC:
8536908599
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: