1692

B&K Precision
615-1692
1692

Mfr.:

Description:
Power Supplies - Bench Top 3-15VDC, 40A Switching Digital Power Supply, 110VAC version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
RoHS:  
DC Power Supplies
Compact
120 VAC
1 Output
3 VDC to 15 VDC
0 A to 40 A
600 W
LED, Dual 3 Digit
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 8.67 in
Length: 11.82 in
Product Type: Bench Top Power Supplies
Series: 1692
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 4.3 in
Unit Weight: 4.082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
8
Expected 2027/03/24
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$560.41 $560.41