PR55

B&K Precision
615-PR55
PR55

Mfr.:

Description:
Test Probes High-Voltage Oscope Probe, 10kV, 50MHz

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Probes
RoHS:  
Passive Probe
High Voltage Probe
50 MHz
Various
Yellow
10 kV
Brand: B&K Precision
Description/Function: High voltage oscope probe, 10 kV, 50 MHz
Product Type: Test Probes
Series: PR
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: PR-55
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
CNHTS:
9030900090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 2026/12/14
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$493.94 $493.94