DELP-110EB

Banner Engineering
778-DELP-110EB
DELP-110EB

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset LP-Custom to LP-Custom Double Ended; 11-Pin Straight Male; 11-Pin Straight Male Connectors; 0.05 m (0.16 ft) in Length; Black PUR Jacket, Nylon Black Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
LP
11 Position
LP
11 Position
Male / Male
50 mm (1.969 in)
Black
Brand: Banner Engineering
Cable Length - Imperial: 6 ft
Cable Length - Metric: 1.83 m
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 82791
Unit Weight: 1.343 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.01 $35.01