GS60GL4Q

Banner Engineering
778-GS60GL4Q
GS60GL4Q

Mfr.:

Description:
Task Lighting GS60 Guide Light: 60 mm Spot; 12-30 V dc; IP66/67; Color: Green; 4 Degree Clear Lens; 4-pin M12 Integral QD

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Task Lighting
RoHS:  
Green
525 nm
IP66, IP67
Panel Mount
GS60
Brand: Banner Engineering
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Part # Aliases: 815789
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS60 & GS60 Pro Guide Spotlights

Banner Engineering GS60 Guide Spotlights offer a 12VDC to 30VDC operation range and rugged sealed housing rated to IP66 and IP67. These spotlights feature a cooling rib design for thermal management when used at the highest output for an extended period. Available with a 60mm and 30mm mounting base, GS60 spotlights offer continuous or strobed operation, depending on the model. Banner Engineering GS60 Guide Spotlights come in many colors: white, red, green, blue, yellow, infrared, and 395nm ultraviolet.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.05 $258.05