IVU2PRCXC

Banner Engineering
778-IVU2PRCXC
IVU2PRCXC

Mfr.:

Description:
Vision Sensors iVu Color Vision Sensor with Remote Screen; For Use with C-Mount Lens, No Ring Light; Requires Power Cordset, Bracket and C-Mount Lens; Ethernet and USB Cordset Optional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Vision Sensors
iVu Plus Gen2 Image Sensors
Color
752 x 480 (0.3 MP)
C-Mount
Adjustable Field of View
10 VDC
30 VDC
External Lighting
Ethernet, RS-232
IP67
Thermoplastic (TP)
Brand: Banner Engineering
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Product Type: Image Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 804397
Unit Weight: 589.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031498000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,287.41 $2,287.41