K100PBLGYRQ

Banner Engineering
778-K100PBLGYRQ
K100PBLGYRQ

Mfr.:

Description:
Beacons K100 Pro Daylight Visible: 3 Color Beacon; 12-48 V dc; Polycarbonate; IP66, IP69K; Green, Yellow, Red; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Beacons
K100 Pro
Red, Yellow, Green
3 Color
Base Mount
5-pin M12
Bimodal
12 VDC to 48 VDC
IP66
Polycarbonate (PC)
Daylight Visible
60 mA
Brand: Banner Engineering
Diameter: 100 mm
Height: 134.7 mm
Housing Colour: Black
Illuminated: Illuminated
Lamp Type: LED
Mode: Single
Number of Segments: 3 Segment
Product: Daylight Visible Beacons
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tone: Single
Part # Aliases: 813072
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$392.07 $392.07