MQLH-801-MM

Banner Engineering
778-MQLH-801-MM
MQLH-801-MM

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Double-Ended A-Code M12; 6-pin Straight Male; 6-pin Straight Male Connectors with Shield; 0.3 m (0.98 ft) Black PVC Jacket; Nickel-Plated Brass Coupling Nuts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
M12
6 Position
M12
6 Position
Male / Male
A Coded
300 mm (11.811 in)
Black
Brand: Banner Engineering
Cable Length - Imperial: 11.81 in
Cable Length - Metric: 300 mm
Description/Function: Double-Ended Cordset, A-Coded M12 Straight Male Connector to A-Coded M12 Straight Male Connector with Shield
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 12407
Unit Weight: 30.119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544420000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.03 $141.03