Q453EFQ

Banner Engineering
778-Q453EFQ
Q453EFQ

Mfr.:

Description:
Photoelectric Sensors Q453EFQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Optical
60 m
Infrared LED
Relay SPDT
Connector
Mini
5 Pin
24 VAC, 12 VDC
250 VAC/DC
- 25 C
+ 55 C
Brand: Banner Engineering
Height: 101.6 mm
IP Rating: IP67
Length: 60.5 mm
Operating Supply Voltage: 24 VAC to 250 VAC, 12 VDC to 250 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 44.5 mm
Part # Aliases: 73326
Unit Weight: 99.790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.03 $144.03