QM30VT3-MQP

Banner Engineering
778-QM30VT3-MQP
QM30VT3-MQP

Mfr.:

Description:
Temperature Sensors - Industrial Vibration and Temperature Sensor; 3 Axis; Modbus RTU Server via RS-485; 150 mm (6 in) M12 QD; Aluminum Housing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Temperature Sensors - Industrial
RoHS:  
QM30VT3
Sensors
- 40 C to + 105 C
5 %
9 mA
3.6 V to 5.5 V, 10 V to 30 V
Screw Mount
Brand: Banner Engineering
Cable Length: 150 mm
IP Rating: IP67
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 6 Hz to 5.3 kHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 3.6 V
Part # Aliases: 815277
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QM30VT3 3-Axis Vibration Sensors

Banner Engineering QM30VT3 3-Axis Vibration Sensors help catch failures earlier and reduce downtime. These Banner vibration sensors simplify predictive maintenance with precise, real-time diagnostics so teams can act before problems escalate. Built-in VIBE-IQ® machine learning automatically establishes baseline levels and alert thresholds, delivering real-time fault detection without complex configuration. This fault detection feature eliminates the need for external gateway or controller processing. By processing data on the sensor itself, the QM30VT3 simplifies integration into Modbus networks. High-resolution 3-axis sensing captures more faults along the X, Y, and Z axes. Advanced signal processing ensures early detection of developing mechanical issues. These sensing capabilities help prevent unexpected breakdowns and costly repairs.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
10
Expected 2026/11/23
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$325.06 $325.06