S15S-R3000-MQ

Banner Engineering
778-S15S-R3000-MQ
S15S-R3000-MQ

Mfr.:

Description:
Current Sensors – Industrial S15S Rogowski Coil Current Sensor; 3000 A; 200 mm Coil; 10-30 V dc; Modbus RTU; RS-485 Interface; 4-pin Male M12 QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Current Sensors – Industrial
RoHS:  
3 kA
Closed Loop
Analog
1 Hz to 1 MHz
5 %
10 VDC
30 VDC
- 30 C
+ 70 C
Brand: Banner Engineering
Core Size: 200 mm
IP Rating: IP65, IP67, IP68
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Industrial Current Sensors
Series: S15S
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Coil Current Sensor
Part # Aliases: 815394
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030330040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S15S Rogowski Coil Current Sensors

Banner Engineering S15S Rogowski Coil Current Sensors feature 50mm and 200mm coil diameters with a 500A to 6000A current range, making them ideal for monitoring nearly any piece of equipment, regardless of conductor type and size. These industrial current sensors offer critical condition monitoring data for AC-powered equipment to help maximize machine uptime. The easy-open flexible loop and compact housing simplify installation so users can quickly add the sensors to existing applications without removing wires or other conductors, including in tight spaces. The pre-configured and pre-scaled data output minimizes errors and decreases commissioning time, while the Modbus output provides easy integration into most condition monitoring systems. Banner Engineering S15S Rogowski Coil Current Sensors are robust and operate in a -30°C to +70°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$218.04 $218.04