SMB30A

Banner Engineering
778-SMB30A
SMB30A

Mfr.:

Description:
Mounting Fixings Bracket: Right-Angle Mounting; Material: 12 Gauge Stainless Steel; Curved mounting slot for versatility/orientation; Clearance for M6 (1/4 in) hardware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Brackets
Right Angle Mount Bracket
Stainless Steel
68.7 mm
Brand: Banner Engineering
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 61.1 mm
Part # Aliases: 32723
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,422

Stock:
1,422 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.00 $16.00