SMBP4RAS

Banner Engineering
778-SMBP4RAS
SMBP4RAS

Mfr.:

Description:
Mounting Fixings PresencePLUS P4 Right-Angle Swivel Mounting Bracke; Black Corrosion-Resistant Zinc Finish; Hardware included

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Mounting Fixings
Brackets
PresencePLUS P4 Right-Angle Swivel Mounting Bracket
Steel
71 mm
Brand: Banner Engineering
Color: Black
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Part # Aliases: 75289
Unit Weight: 251.290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908695
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$114.02 $114.02