TLF100P3AC

Banner Engineering
778-TLF100P3AC
TLF100P3AC

Mfr.:

Description:
Tower Lights - Assembled TLF100 Pro with Pro Editor; 3 Lighted Segments with Audible; Gray Housing; 12-30 V dc; Environ. Rating: IP65; IP69K; Colors: Multicolor; 2 m (6.5 ft) Integral Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Tower Lights - Assembled
TLF100 Pro
Green, Red, Yellow
3 Color
Flush Mount
Cable
2 m
42.2 mm
190 mm
Bimodal (NPN/PNP)
12 VDC to 30 VDC
IP65, IP69K
Gray (Cool)
Polycarbonate (PC)
560 mA
3 Segment
Brand: Banner Engineering
Illuminated: Illuminated
Lamp Type: LED
Length: 100 mm
Material: Polycarbonate (PC)
Product: Programmable Tower Lights
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Multicolor RGB Flush Mount Tower Light
Part # Aliases: 812290
Unit Weight: 476.272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531800050
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLF100 Pro Flush Mount Tower Lights

Banner Engineering TLF100 Pro Flush Mount Tower Lights offer superior indication, advanced animations, an audible option, and sealed IP65 and IP69K ratings for indoor and outdoor environments. Banner Engineering TLF100 Pro Flush Mount Tower Lights are rugged, versatile, and easy to install with 3- and 4-segment versions. Flush mounting allows for easy integration into machines and equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$319.07 $319.07