2JQ 2-R

Bel Fuse
530-2JQ2-R
2JQ 2-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
2JQ
Glass Fuses
2 A
Fast Blow
5 mm x 15 mm
350 VAC
140 VDC
100 A, 150 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
41 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 3.1 mm
Indicator Style: Without Indicator
Length: 13.8 mm
Melting I2t: 2.5 A2 sec
Product Type: Glass Tube
Factory Pack Quantity: 2000
Subcategory: Fuses
Voltage Drop: 160 mV
Part # Aliases: 0657R2000-01
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 82

Stock:
82 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.263 $2.63
$0.257 $128.50