3AB 1-R

Bel Fuse
530-3AB1-R
3AB 1-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3AB
Ceramic Fuses
1 A
Fast Blow
6 mm x 32 mm
250 VAC
35 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
155 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.8 mm
Melting I2t: 1.4 A2 sec
Product Type: Ceramic Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Voltage Drop: 280 mV
Part # Aliases: 0603R1000-33
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,187

Stock:
2,187 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$1.24 $12.40
$1.03 $51.50
$0.944 $94.40
$0.848 $212.00
$0.783 $391.50
$0.734 $734.00
$0.676 $1,352.00
$0.606 $3,030.00