3AB 7-R

Bel Fuse
530-3AB7-R
3AB 7-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3AB
Ceramic Fuses
7 A
Fast Blow
250 VAC
35 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
12 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 318 mm
Melting I2t: 162 A2 sec
Factory Pack Quantity: 1000
Subcategory: Fuses
Voltage Drop: 160 mV
Part # Aliases: 0603R7000-33
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: