3ABP 15-R

Bel Fuse
530-3ABP15-R
3ABP 15-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3ABP
Ceramic Fuses
15 A
Fast Blow
6 mm x 32 mm
250 VAC
750 A
Board Mount
Axial
- 55 C
+ 125 C
Bulk
7 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Diameter: 6.9 mm
Indicator Style: Without Indicator
Length: 32.5 mm
Melting I2t: 1023 A2 sec
Product Type: Ceramic Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Voltage Drop: 170 mV
Part # Aliases: 0613R9150-33
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 546

Stock:
546 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.983 $9.83
$0.814 $40.70
$0.749 $74.90
$0.673 $168.25
$0.643 $321.50
$0.545 $545.00
$0.519 $1,038.00
$0.472 $2,360.00