3JQ 350-R

Bel Fuse
530-3JQ350-R
3JQ 350-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
3JQ
Glass Fuses
350 mA
Fast Blow
5 mm x 15 mm
350 VAC
140 VDC
100 A, 150 A
Board Mount
Axial
- 55 C
+ 125 C
Bulk
980 mOhms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Diameter: 6.2 mm
Indicator Style: Without Indicator
Length: 18 mm
Melting I2t: 0.04 A2 sec
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Voltage Drop: 1.5 V
Part # Aliases: 0657R0350-11
Unit Weight: 1.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.201 $201.00
$0.194 $388.00
$0.174 $870.00