5ET 12-R

Bel Fuse
530-5ET12-R
5ET 12-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
5ET
Glass Fuses
12 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
150 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
5 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 5.1 mm
Indicator Style: Without Indicator
Length: 20 mm
Melting I2t: 699 A2 sec
Product Type: Glass Tube
Factory Pack Quantity: 1000
Subcategory: Fuses
Voltage Drop: 80 mV
Part # Aliases: 0655R9120-19
Unit Weight: 1.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: