GSAP 200-R

Bel Fuse
530-GSAP200-R
GSAP 200-R

Mfr.:

Description:
Cartridge Fuses

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
GSAP
Ceramic Fuses
200 mA
Time Delay / Slow Blow
250 VAC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
7.1 Ohms
Body Style: Cylindrical Leaded
Brand: Bel Fuse
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 32.5 mm
Melting I2t: 0.908 A2 sec
Factory Pack Quantity: 1000
Subcategory: Fuses
Voltage Drop: 2.13 V
Part # Aliases: 0616R0200-33
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.336 $336.00
$0.324 $648.00
$0.291 $1,455.00