V8BR-1AX1-HT

Bel Magnetic Solutions
530-V8BR-1AX1-HT
V8BR-1AX1-HT

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ICM VERTICAL 2.5GBT LED, PoE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6, Cat 6a
Through Hole
Vertical
Solder
600 mA
- 40 C
+ 85 C
Black
Green / Yellow
Top Entry
Tray
Application: 2.5G Base-T 4PPoE 60W
Brand: Bel Magnetic Solutions
Contact Material: Copper
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 1 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 450
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MagJack® Integrated Connector Modules

Bel Magnetic Solutions MagJack® Integrated Connector Modules (ICMs) address a combination of requirements, meeting IEEE 802.3, TIA-968-A, and FCC-Part 15 standards. This combination eases the implementation of medium-dependent interfaces. The MagJack series allows connection from the physical layer to the physical medium. Bel Magnetic Solutions MagJack Integrated Connector Modules consist of an RJ45 connector, transformers, capacitors, and resistors that provide isolation and EMI suppression.

In Stock: 396

Stock:
396 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.54 $10.54
$8.97 $89.70
$8.40 $210.00
$8.00 $400.00
$7.62 $762.00
$6.95 $1,737.50
$6.51 $2,929.50
$6.33 $5,697.00