175

Bel Signal Transformer
530-175
175

Mfr.:

Description:
Autotransformers Rectifier Power Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Autotransformers
RoHS:  
750 VA
115 VAC to 230 VAC
Chassis
3.25 in
5.87 in
3.87 in
Brand: Bel Signal Transformer
Product: Step Down Transformers
Product Type: Autotransformers
Series: EB
Factory Pack Quantity: 5
Subcategory: Transformers
Termination Style: Plug In
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Step Down Auto Transformers

Signal Transformer / Bel Step Down Auto Transformers offers users the capability of adapting voltages for worldwide applications. The transformers feature a power from 100VA to 2000VA and voltages of 230V to 115V or 115V to 230V, 50/60Hz. Signal Transformer / Bel Step Down Auto Transformers can be rack or chassis mounted and easily modified for DIN rail and feature 8" leads.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$126.15 $126.15
$126.14 $1,261.40
$125.89 $12,589.00
250 Quote