F1D1-050503W-R33M

Bel Signal Transformer
530-F1D1-050503WR33M
F1D1-050503W-R33M

Mfr.:

Description:
Power Inductors - SMD FIXED IND 0.33uH 14A 5.5 MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Shielded
330 nH
20 %
14 A
5.5 mOhms
18 A
- 55 C
+ 125 C
5.4 mm
5.2 mm
2.8 mm
F1D1
Reel
Application: High Power
Brand: Bel Signal Transformer
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1D1 SMD Power Inductors

Signal Transformer / Bel F1D1 SMD Power Inductors feature DC resistance (DCR) as low as 3mΩ and a composite core construction for reduced audible noise. The F1D1 series is designed to handle and control electrical currents in applications while minimizing electromagnetic interference (EMI). These shielded power inductors are well-suited for extremely high current applications and offer a compact, low-profile design in a broad range of inductance and resistance values. Signal Transformer / Bel F1D1 SMD Power Inductors maintain a stable impedance and minimize power losses, which is crucial for applications demanding reliable performance and reduced heat generation. Ideal applications include power supplies, automotive electronics, industrial equipment, LED lighting, audio equipment, and data storage devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.502 $1,004.00

Similar Products