F1F4-1205T-R68M

Bel Signal Transformer
530-F1F4-1205T-R68M
F1F4-1205T-R68M

Mfr.:

Description:
Power Inductors - SMD HIGH POWER INDUCTOR 0.68uH 28A 2.1 MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Shielded SMT Inductor
Shielded
680 nH
20 %
2.1 mOhms
48.5 A
- 55 C
+ 155 C
Standard
13.4 mm
12.6 mm
5 mm
Metal
Reel
Application: Nuclear, Medical
Brand: Bel Signal Transformer
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1F4 High-Power Shielded Inductors

Signal Transformer / Bel F1F4 High-Power Shielded Inductors are designed to meet the rigorous standards of the AEC-Q200 Grade 1 automotive quality certification. F1F4 inductors are engineered for superior performance in high-reliability applications. This Signal Transformer / Bel series is ideal for automotive, industrial, and higher-power electronic systems that demand robust and efficient inductive components. The F1F4-1205 and F1F4-1265 offer height profiles of 4.80mm and 6.30mm, a footprint of 13.40mm x 12.60mm, and a range of inductances and currents.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$1.85 $3,700.00
$1.80 $7,200.00

Similar Products