M4L-3-10-40

Bel Signal Transformer
530-M4L-3-10-40
M4L-3-10-40

Mfr.:

Description:
Power Transformers - Industrial M4L 1000VA with Input 100/115/200/230V and Output 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
100 VAC/100 VAC/115 VAC/115 VAC
Chassis
Dual Primary Winding
Single Secondary Winding
M4L
Brand: Bel Signal Transformer
Packaging: Tray
Product Type: Industrial Control Transformers
Factory Pack Quantity: 4
Subcategory: Transformers
Tradename: More-4-Less
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504316000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M4L More-4-LESS™ International Transformers

Signal Transformer / Bel M4L More-4-LESS™ International Transformers are lightweight chassis-mount transformers that support high ambient temperatures. The M4L transformers feature 4kV dielectric strength, 300VA to 1000VA power ratings, 115V output voltage, 30µA leakage current, and UL 94V-0 flame rating. These transformers provide a 12mm creepage distance between the input and output windings. Typical applications include medical beds, C-arm tables, ultrasonic atomizers, home oxygen therapy equipment, dental chairs, veterinary tables, MRI machines, cancer eradication equipment, and nurse call stations.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 4   Multiples: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$178.57 $714.28
$176.29 $2,115.48
$173.85 $4,867.80
$172.00 $8,944.00
252 Quote